D16EER12HREDRED

Heilind Number:ESWD16EER12HREDRED
Manufacturer:E-Switch
Manufacturer Number:D16EER12HREDRED
ECAD Model:
3D Model

Description:

D16EER12HREDRED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EER12HREDRED
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:125 VAC, 24 VDC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Illumination Voltage:6 VDC
Part Aliases:XF0616P
SKU:ESWD16EER12HREDRED

Detailed Description

Introducing the D16EER12HREDRED, a high-performance pushbutton switch designed for seamless panel mounting, front-facing installation. This innovative switch, part of the D16 series, boasts a dual amperage rating of 6A DC and 8A AC, ensuring reliable operation in a variety of applications. With a durable construction and RoHS compliance, it guarantees both performance and environmental responsibility. The DPDT contact configuration and On-On switch function provide versatile control options, while the 16mm circular panel cut-out diameter makes installation a breeze. Illuminated with 6VDC, this switch offers enhanced visibility in any setting. Perfect for industrial, commercial, or residential use, the D16EER12HREDRED is the ultimate solution for your pushbutton switch needs. Experience the difference in quality and functionality with this exceptional product.