D16EER13

Heilind Number:ESWD16EER13
Manufacturer:E-Switch
Manufacturer Number:D16EER13
ECAD Model:
3D Model

Description:

D16EER13

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EER13
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:3PDT
Actuator Type:Button (Not Included)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:F040017
SKU:ESWD16EER13

Detailed Description

Introducing the D16EER13 Panel Mount Pushbutton Switch, a versatile and reliable component designed for seamless integration into your electronic systems. This ROHS-compliant switch, also known as F040017, belongs to the D16 series and offers a robust amperage rating of 6A DC and 8A AC. With a front mount installation, it guarantees easy access and operation. The round actuator shape provides a tactile interface, while the On-On switch function ensures precise control. Featuring a 3PDT contact configuration and solder termination type, it guarantees secure connections. Ideal for various applications, this switch operates at a wide temperature range of -20 to 55°C, making it suitable for diverse environments. Upgrade your control panel with the D16EER13 for seamless performance.