D16EER130RED

Heilind Number:ESWD16EER130RED
Manufacturer:E-Switch
Manufacturer Number:D16EER130RED
ECAD Model:
3D Model

Description:

XF0261P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EER130RED
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:3PDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:XF0261P
SKU:ESWD16EER130RED

Detailed Description

Introducing the XF0261P Pushbutton Switch, a versatile and reliable component designed for seamless panel mounting applications. With a durable construction meeting RoHS compliance standards, this switch guarantees both performance and environmental responsibility. Boasting a 3PDT contact configuration and a robust amperage rating of 6A (DC) and 8A (AC), it ensures efficient power control. The round actuator shape and On-On switch function offer intuitive operation, ideal for various industrial settings. Its panel cut-out diameter of 16mm and solder termination type simplify installation. Operating flawlessly in temperatures ranging from -20 to 55°C, this switch is a dependable choice for demanding environments. Elevate your control systems with the XF0261P, where quality meets functionality seamlessly.