D16EER13FREDRED

Heilind Number:ESWD16EER13FREDRED
Manufacturer:E-Switch
Manufacturer Number:D16EER13FREDRED
ECAD Model:
3D Model

Description:

XF0157P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EER13FREDRED
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:3PDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:110 VAC
Part Aliases:XF0157P
SKU:ESWD16EER13FREDRED

Detailed Description

Introducing the XF0157P Pushbutton Switch, a versatile and reliable component designed for seamless panel-mount applications. Part of the D16 series, this switch boasts RoHS compliance, ensuring environmental responsibility. With a 6A DC and 8A AC amperage rating, it offers efficient power control. The round actuator button and On-On switch function provide intuitive operation. Featuring a 3PDT contact configuration and solder termination, it guarantees secure connectivity. Rated for 125VAC and 24VDC, it suits a variety of voltage systems. Its 16mm circular panel cut-out diameter and -20 to 55°C operating temperature range make it suitable for diverse environments. Additionally, with an illumination voltage of 110VAC, it offers enhanced visibility. Whether in industrial or commercial settings, the XF0157P is a standout choice for pushbutton applications.