D16EER14BRED

Heilind Number:ESWD16EER14BRED
Manufacturer:E-Switch
Manufacturer Number:D16EER14BRED
ECAD Model:
3D Model

Description:

D16EER14BRED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EER14BRED
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:4PDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:14 VAC/DC
Part Aliases:XF0625P
SKU:ESWD16EER14BRED

Detailed Description

Introducing the D16EER14BRED Pushbutton Switch, a versatile and reliable component designed for seamless integration in various electronic applications. With RoHS compliance, you can trust in its environmentally friendly construction. Operating at a robust 6A DC and 8A AC, this switch offers exceptional performance. Featuring a convenient panel mount, front installation, it's easy to incorporate into your setup. The round actuator button provides a tactile and intuitive interface. Boasting a 4PDT contact configuration, it ensures precise and efficient switching. With a panel cut-out diameter of 16mm, it's suitable for standard mounting. The switch functions on an On-On basis, catering to diverse operational needs. Solder termination guarantees secure connectivity. Rated for 125VAC and 24VDC, it accommodates a range of voltage requirements. Illuminated with 14VAC/DC, it offers enhanced visibility in dimly lit environments. From industrial machinery to consumer electronics, this pushbutton switch is perfect for any project. (Word count: 144)