D16EER1HREDRED

Heilind Number:ESWD16EER1HREDRED
Manufacturer:E-Switch
Manufacturer Number:D16EER1HREDRED
ECAD Model:
3D Model

Description:

D16EER1HREDRED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EER1HREDRED
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button (Mushroom)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:6 VDC
Part Aliases:XF0717P
SKU:ESWD16EER1HREDRED

Detailed Description

Introducing the D16EER1HREDRED, a high-performance Pushbutton Switch designed for seamless operation in industrial settings. With RoHS compliance and a sturdy panel mount front, this switch ensures both environmental responsibility and long-lasting durability. Boasting a 6A DC and 8A AC amperage rating, it provides reliable power control. The button actuator, shaped in a classic mushroom design, offers a comfortable and intuitive user experience. Rated for 125VAC and 24VDC, it suits a wide range of applications. Featuring SPDT contact configuration and solder termination, this switch guarantees secure connections. Its 16mm circular panel cut-out diameter and operating temperature range of -20°C to 55°C make it versatile in various setups. The added illumination feature at 6VDC enhances visibility in any work environment. Perfect for machinery, control panels, and more, the D16EER1HREDRED is the epitome of efficiency and reliability in pushbutton technology.