D16EER20RED

Heilind Number:ESWD16EER20RED
Manufacturer:E-Switch
Manufacturer Number:D16EER20RED
ECAD Model:
3D Model

Description:

XF0606P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EER20RED
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:DPDT
Actuator Type:Button (Mushroom)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:XF0606P
SKU:ESWD16EER20RED

Detailed Description

Introducing the XF0606P Pushbutton Switch, the perfect solution for high-performance control applications. With a robust construction that ensures durability, this switch is designed for seamless panel mounting, guaranteeing convenience and efficiency in operation. Its sleek mushroom-shaped button provides ergonomic tactile feedback, enhancing user experience. Rated for 6A DC and 8A AC at 125V, this switch offers reliable performance in both industrial and commercial settings. The DPDT contact configuration ensures versatile functionality, while the solder termination type simplifies installation. Operating flawlessly in temperatures ranging from -20 to 55°C, it is suitable for a wide range of environments. RoHS compliant and meticulously crafted, the XF0606P is a dependable choice for any project requiring precision control. Elevate your control systems with this top-of-the-line pushbutton switch.