D16EER2FREDRED

Heilind Number:ESWD16EER2FREDRED
Manufacturer:E-Switch
Manufacturer Number:D16EER2FREDRED
ECAD Model:
3D Model

Description:

D16EER2FREDRED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EER2FREDRED
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:DPDT
Actuator Type:Button (Mushroom)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:110 VAC
Part Aliases:XF0853P
SKU:ESWD16EER2FREDRED

Detailed Description

Introducing the D16EER2FREDRED, a high-performance pushbutton switch designed for seamless operation in a variety of applications. This RoHS-compliant switch features a durable construction and a sleek panel mount design, making it perfect for integration into control panels and electronic devices. With a rated amperage of 6A DC and 8A AC, it guarantees reliable power control. The actuator, a sturdy round button, ensures comfortable and precise operation, while the DPDT contact configuration allows for versatile switching possibilities. Illuminated with 110VAC, this switch provides clear visual feedback. Operating flawlessly in temperatures ranging from -20 to 55°C, the D16EER2FREDRED is a dependable choice for demanding environments. Upgrade your systems with this premium pushbutton switch and experience enhanced performance and durability.