D16EER2HREDRED

Heilind Number:ESWD16EER2HREDRED
Manufacturer:E-Switch
Manufacturer Number:D16EER2HREDRED
ECAD Model:
3D Model

Description:

XF0693P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EER2HREDRED
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:DPDT
Actuator Type:Button (Mushroom)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:6 VDC
Part Aliases:XF0693P
SKU:ESWD16EER2HREDRED

Detailed Description

Introducing the D16EER2HREDRED, a high-performance pushbutton switch designed for seamless panel mounting applications. With RoHS compliance and a rugged construction, this switch guarantees reliability and environmental responsibility. Operating at 6A DC and 8A AC, it offers versatile functionality. The mushroom-shaped button provides tactile feedback, while the DPDT contact configuration ensures efficient circuit control. Illuminated by 6VDC, its vibrant red indicator enhances visibility in any setting. Ideal for industrial and commercial use, this switch is meticulously crafted for durability, with a wide operating temperature range of -20 to 55°C. Trust in the D16EER2HREDRED for superior performance in your control panel systems.