D16EER2JREDRED

Heilind Number:ESWD16EER2JREDRED
Manufacturer:E-Switch
Manufacturer Number:D16EER2JREDRED
ECAD Model:
3D Model

Description:

D16EER2JREDRED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EER2JREDRED
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:DPDT
Actuator Type:Button (Mushroom)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:12 VDC
Part Aliases:XF0667P
SKU:ESWD16EER2JREDRED

Detailed Description

Introducing our ROHS compliant Panel Mount Pushbutton Switch, the D16EER2JREDRED, designed for seamless integration into your electronic devices. Part of the D16 series, this durable switch features a high amperage rating of 6A DC and 8A AC, ensuring reliable performance. The Button (Mushroom) actuator with a round shape offers a tactile and ergonomic interface for users. With a DPDT contact configuration, you can easily control the On-On switch function. The panel cut-out diameter of 16mm fits standard installations, while the solder termination type guarantees secure connections. Operating flawlessly in temperatures ranging from -20 to 55°C, this switch is suitable for various environments. Illuminate your panel with the 12VDC Illumination Voltage option, enhancing visibility. Explore our range of hi-rel products, but rest assured that this particular switch does not fall under that category. Elevate your device's functionality with the D16EER2JREDRED Pushbutton Switch.