D16EER2KREDRED

Heilind Number:ESWD16EER2KREDRED
Manufacturer:E-Switch
Manufacturer Number:D16EER2KREDRED
ECAD Model:
3D Model

Description:

XF0427P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EER2KREDRED
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:DPDT
Actuator Type:Button (Mushroom)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:24 VDC
Part Aliases:XF0427P
SKU:ESWD16EER2KREDRED

Detailed Description

Introducing the XF0427P Pushbutton Switch, a versatile and reliable component designed for rugged industrial applications. With a sturdy panel mount front, this switch is easy to install and ensures secure operation even in demanding environments. Its durable construction, featuring a red mushroom actuator, guarantees longevity and performance. Rated for 6A DC and 8A AC at 125V, this switch offers high current handling capability. The DPDT contact configuration and On-On switch function provide versatile control options. Solder termination ensures a stable connection. Operating in a wide temperature range from -20 to 55°C, it is suitable for use in diverse settings. The 16mm panel cut-out diameter and round actuator shape make it easy to integrate into existing systems. Illuminated with 24VDC, this switch enhances visibility in low-light conditions. RoHS compliant and part of the D16 series, the XF0427P guarantees quality and environmental responsibility. Upgrade your control systems with this premium pushbutton switch.