D16EES11

Heilind Number:ESWD16EES11
Manufacturer:E-Switch
Manufacturer Number:D16EES11
ECAD Model:
3D Model

Description:

D16EES11

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EES11
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Product Type:Pushbutton
Actuator Type:Button (Not Included)
Rated Voltage:125 VAC, 24 VDC
Actuator Shape:Square
Switch Function:On-On
Termination Type:Solder
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:F040005
SKU:ESWD16EES11

Detailed Description

Introducing the D16EES11 Pushbutton Switch, a versatile and reliable component designed for seamless panel integration. With RoHS compliance and a sleek square actuator shape, this switch is not only environmentally friendly but also aesthetically pleasing. Its SPDT contact configuration and On-On switch function make it ideal for various applications that require precise control. Boasting a durable construction and an operating temperature range of -20 to 55°C, it ensures performance even in challenging environments. Whether you need to operate at 6A DC or 8A AC, the D16EES11 has you covered. Trust in its 125VAC/24VDC rated voltage and solder termination type for secure connections. Upgrade your control systems with this high-quality Panel Mount Pushbutton Switch from our D16 series.