D16EES110GRN

Heilind Number:ESWD16EES110GRN
Manufacturer:E-Switch
Manufacturer Number:D16EES110GRN
ECAD Model:
3D Model

Description:

D16EES110GRN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EES110GRN
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Square
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:XF0340P
SKU:ESWD16EES110GRN

Detailed Description

Introducing the XF0340P Pushbutton Switch, a high-performance electronic component designed for seamless control in a variety of applications. This ROHS-compliant switch, part of the D16 series, boasts a robust construction and versatile functionality. With a 6A DC and 8A AC amperage rating, it ensures reliable power management. The panel mount, front-facing design featuring a square actuator allows for easy operation. Its SPDT contact configuration and On-On switch function provide flexibility in circuit control. Rated for 125VAC and 24VDC, this switch is suitable for a wide range of voltage requirements. The solder termination type guarantees secure connectivity, while the circular 16mm panel cut-out diameter facilitates effortless installation. Operating flawlessly in temperatures ranging from -20 to 55°C, this pushbutton switch is a dependable choice for demanding environments. Elevate your control systems with the XF0340P, where quality meets performance.