D16EES110RED

Heilind Number:ESWD16EES110RED
Manufacturer:E-Switch
Manufacturer Number:D16EES110RED
ECAD Model:
3D Model

Description:

D16EES110RED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EES110RED
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Square
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:XF0754P
SKU:ESWD16EES110RED

Detailed Description

Introducing the D16EES110RED, a high-performance pushbutton switch that sets new standards for reliability and functionality. This ROHS-compliant switch, part of the D16 series, boasts a robust construction and versatile design, making it ideal for a wide range of applications. With an amperage rating of 6A DC and 8A AC, it ensures efficient power control. The panel mount, front-facing configuration allows for easy installation and accessibility. Featuring a square actuator shape and an On-On switch function, it offers precise operation. Its SPDT contact configuration guarantees reliable connectivity. The D16EES110RED is designed for durability, with an operating temperature range of -20 to 55°C, making it suitable for use in various environments. Upgrade your control systems with this top-of-the-line pushbutton switch.