D16EES11HREDRED

Heilind Number:ESWD16EES11HREDRED
Manufacturer:E-Switch
Manufacturer Number:D16EES11HREDRED
ECAD Model:
3D Model

Description:

XF0304P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EES11HREDRED
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Square
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:6 VDC
Part Aliases:XF0304P
SKU:ESWD16EES11HREDRED

Detailed Description

Introducing the D16EES11HREDRED, a high-performance pushbutton switch designed for seamless operation in demanding environments. With a robust construction and panel mount front, this switch ensures secure installation and longevity. Boasting a 6A DC and 8A AC amperage rating, it offers reliable power control. The SPDT contact configuration and On-On switch function provide versatility in applications. Featuring a square actuator shape and 16mm circular panel cut-out diameter, it offers easy operation and integration. With a rated voltage of 125VAC and 24VDC, this switch is suitable for a wide range of electronic devices. The solder termination type guarantees a stable connection, while the -20 to 55°C operating temperature range ensures performance even in extreme conditions. Illuminated by 6VDC, this switch enhances visibility in low-light settings. Ideal for various industries, the D16EES11HREDRED is the perfect choice for efficient power control.