D16EES11KYELYEL

Heilind Number:ESWD16EES11KYELYEL
Manufacturer:E-Switch
Manufacturer Number:D16EES11KYELYEL
ECAD Model:
3D Model

Description:

D16EES11KYELYEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EES11KYELYEL
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Square
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:24 VDC
Part Aliases:XF0430P
SKU:ESWD16EES11KYELYEL

Detailed Description

Introducing the D16EES11KYELYEL, a versatile and reliable pushbutton switch designed for seamless integration into your electronic systems. This RoHS-compliant switch, also known as XF0430P, belongs to the high-performance D16 series and offers a dual amperage rating of 6A DC and 8A AC. Featuring a convenient panel mount front design, it ensures easy installation and operation. The square actuator and illuminated button not only enhance visibility but also add a touch of modernity to your control panel. With a robust SPDT contact configuration and solder termination, this switch guarantees long-lasting durability. Its wide operating voltage range of 125VAC and 24VDC makes it suitable for various applications. Whether you're in the industrial, automotive, or consumer electronics sector, this pushbutton switch is a reliable choice for your control needs. Upgrade your systems with the D16EES11KYELYEL and experience efficiency at your fingertips.