D16EES12

Heilind Number:ESWD16EES12
Manufacturer:E-Switch
Manufacturer Number:D16EES12
ECAD Model:
3D Model

Description:

D16EES12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EES12
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Product Type:Pushbutton
Actuator Type:Button (Not Included)
Rated Voltage:125 VAC, 24 VDC
Actuator Shape:Square
Switch Function:On-On
Termination Type:Solder
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:F040020
SKU:ESWD16EES12

Detailed Description

Introducing our D16EES12 Panel Mount Pushbutton Switch, a versatile and reliable solution for your electrical control needs. With RoHS compliance and a durable construction, this switch guarantees both performance and environmental responsibility. Operating at amperages of 6A DC and 8A AC, it is suitable for various applications. The DPDT contact configuration ensures efficient signal routing, while the On-On switch function offers seamless toggling. Its square actuator shape and front mount design provide easy accessibility and integration into panels. Rated for 125VAC and 24VDC, this switch is compatible with standard voltage systems. With a solder termination type and a 16mm panel cut-out diameter, installation is quick and convenient. Whether in industrial settings or consumer electronics, this pushbutton switch is a dependable choice for control and activation.