D16EES120WHT

Heilind Number:ESWD16EES120WHT
Manufacturer:E-Switch
Manufacturer Number:D16EES120WHT
ECAD Model:
3D Model

Description:

D16EES120WHT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EES120WHT
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Square
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:XF0549P
SKU:ESWD16EES120WHT

Detailed Description

Introducing the D16EES120WHT Pushbutton Switch, a sleek and reliable addition to your control panel. This panel mount, front-facing switch, part of the D16 series, boasts ROHS compliance and dual amperage capabilities of 6A DC and 8A AC, ensuring versatile performance. With a square actuator shape and durable construction, it's designed for seamless operation in various environments. Its DPDT contact configuration and On-On switch function offer precise control, while the solder termination type guarantees secure connectivity. Rated for 125VAC and 24VDC, this switch is suitable for a range of applications. The circular 16mm panel cut-out diameter makes installation a breeze. Whether you're in need of a dependable pushbutton switch for industrial machinery or electronic equipment, the D16EES120WHT is the perfect choice.