D16EES12BGRN

Heilind Number:ESWD16EES12BGRN
Manufacturer:E-Switch
Manufacturer Number:D16EES12BGRN
ECAD Model:
3D Model

Description:

PUSHBUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EES12BGRN
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Square
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:14 VAC/DC
Part Aliases:XF0673P
SKU:ESWD16EES12BGRN

Detailed Description

Introducing the D16EES12BGRN, a versatile PUSHBUTTON switch designed for seamless integration in panel-mounted applications. This sleek and reliable component, part of the acclaimed D16 series, boasts RoHS compliance and offers a peak amperage of 6A for DC and 8A for AC. Its compact square actuator with a stylish green finish not only enhances aesthetics but also ensures easy identification. Featuring a durable DPDT contact configuration and solder termination, this switch guarantees optimal performance and longevity. With a rated voltage of 125VAC and 24VDC, it's suitable for a variety of power systems. The illuminated button, compatible with 14VAC/DC, adds a practical touch for low-light environments. Operating flawlessly in temperatures ranging from -20 to 55°C, this Pushbutton switch is a reliable choice for a wide range of applications.