D16EES12BRED

Heilind Number:ESWD16EES12BRED
Manufacturer:E-Switch
Manufacturer Number:D16EES12BRED
ECAD Model:
3D Model

Description:

XF0798A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EES12BRED
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Square
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:14 VAC/DC
Part Aliases:XF0798A
SKU:ESWD16EES12BRED

Detailed Description

Introducing the XF0798A Pushbutton Switch, a versatile electronic component designed for seamless panel integration. With a sleek square actuator and sturdy panel mount front, this switch is both aesthetically pleasing and durable. Boasting a 6A DC and 8A AC amperage rating, it offers reliable performance in various applications. The DPDT contact configuration ensures efficient signal transmission, while the On-On switch function provides easy operation. RoHS compliant and featuring solder termination, it meets international standards for environmental responsibility and quality. Ideal for use in industrial control panels, telecommunications equipment, and consumer electronics, the XF0798A guarantees smooth and efficient functionality. Elevate your product design with this high-quality pushbutton switch.