D16EES12CWHT

Heilind Number:ESWD16EES12CWHT
Manufacturer:E-Switch
Manufacturer Number:D16EES12CWHT
ECAD Model:
3D Model

Description:

XF0726P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EES12CWHT
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Square
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:28 VAC/DC
Part Aliases:XF0726P
SKU:ESWD16EES12CWHT

Detailed Description

Introducing the D16EES12CWHT, a high-performance pushbutton switch designed for seamless integration in your electronic systems. With its RoHS compliance and reliable construction, this switch guarantees both environmental friendliness and durability. Boasting an amperage of 6A DC and 8A AC, it ensures efficient power management. The panel mount, front-facing design makes installation a breeze, while the square actuator shape and button-style operation provide tactile feedback. Operating at a rated voltage of 125VAC and 24VDC, this switch is versatile for various applications. Its DPDT contact configuration and On-On switch function offer flexibility in usage. Featuring solder termination and illumination at 28VAC/DC, it enhances functionality. The circular 16mm panel cut-out diameter and wide operating temperature range from -20 to 55°C further highlight its adaptability. Perfect for use in diverse industries, this pushbutton switch is a reliable and efficient choice for your electronic control needs.