D16EES12JGRNGRN

Heilind Number:ESWD16EES12JGRNGRN
Manufacturer:E-Switch
Manufacturer Number:D16EES12JGRNGRN
ECAD Model:
3D Model

Description:

XF0816P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EES12JGRNGRN
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Square
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:12 VDC
Part Aliases:XF0816P
SKU:ESWD16EES12JGRNGRN

Detailed Description

Introducing the XF0816P Pushbutton Switch, a reliable and versatile component for your electronic control needs. With ROHS compliance and a rugged construction, this switch ensures long-lasting performance while meeting environmental standards. The D16 series features a durable square actuator button, perfect for precise and comfortable operation. Rated for 6A DC and 8A AC at 125VAC/24VDC, it's suitable for a wide range of applications. The DPDT contact configuration and On-On switch function offer flexibility in circuit control. Panel mounted with solder termination, installation is straightforward. Illuminated with 12VDC, this switch provides visual feedback in dim environments. Operating in temperatures from -20 to 55°C, it's reliable in various conditions. Trust the XF0816P for efficient and dependable switching in industrial, automotive, and consumer electronics.