D16EES12JREDRED

Heilind Number:ESWD16EES12JREDRED
Manufacturer:E-Switch
Manufacturer Number:D16EES12JREDRED
ECAD Model:
3D Model

Description:

XF0634P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EES12JREDRED
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Square
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:12 VDC
Part Aliases:XF0634P
SKU:ESWD16EES12JREDRED

Detailed Description

Introducing the D16EES12JREDRED, a high-performance pushbutton switch designed for precise control in various applications. With RoHS compliance and a sleek panel mount, front design, this switch offers both environmental responsibility and ease of installation. Operating at 6A DC and 8A AC, it provides reliable power handling. The square-shaped button with an illumination voltage of 12V DC ensures visibility and user-friendly operation. Featuring a DPDT contact configuration and On-On switch function, it offers versatile functionality. Its durable construction and wide operating temperature range of -20 to 55°C make it suitable for diverse environments. Ideal for use in industrial, commercial, and consumer electronic systems, this pushbutton switch guarantees performance and longevity. Upgrade your control setup with the D16EES12JREDRED.