D16EES12KREDRED

Heilind Number:ESWD16EES12KREDRED
Manufacturer:E-Switch
Manufacturer Number:D16EES12KREDRED
ECAD Model:
3D Model

Description:

XF0911P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EES12KREDRED
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Square
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:24 VDC
Part Aliases:XF0911P
SKU:ESWD16EES12KREDRED

Detailed Description

Introducing the XF0911P, a high-performance pushbutton switch designed for precision and reliability. Part of the D16 series, this switch guarantees seamless operation with a rated amperage of 6 A DC and 8 A AC, making it suitable for a wide range of applications. Its panel mount, front-facing design ensures easy installation, while the square actuator shape and illuminated button enhance visibility and user experience. With a DPDT contact configuration and On-On switch function, the XF0911P offers versatile control options. Crafted for durability, this switch is RoHS compliant and operates flawlessly in temperatures ranging from -20 to 55°C. Trust in the XF0911P for efficient and long-lasting performance in any electrical system.