D16EES12MRED

Heilind Number:ESWD16EES12MRED
Manufacturer:E-Switch
Manufacturer Number:D16EES12MRED
ECAD Model:
3D Model

Description:

PUSHBUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EES12MRED
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Square
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:6 VAC/DC
Part Aliases:XF0399P
SKU:ESWD16EES12MRED

Detailed Description

Introducing the D16EES12MRED, a high-performance PUSHBUTTON switch designed for seamless panel integration. This sleek and ROHS-compliant switch, also known as XF0399P, belongs to the D16 series and offers reliable operation with an amperage of 6A (DC) and 8A (AC). Its durable construction ensures longevity, making it ideal for various industrial applications. Featuring a square actuator and a vibrant red illumination, this switch not only enhances visibility but also adds a touch of modernity to any control panel. With a DPDT contact configuration and On-On switch function, it provides versatile functionality for different circuit setups. The easy-to-solder termination type and 16mm circular panel cut-out diameter facilitate straightforward installation. Operating flawlessly in temperature ranges from -20 to 55°C, this pushbutton switch is a dependable choice for demanding environments. Elevate your control systems with the D16EES12MRED – where quality meets performance.