D16EES13

Heilind Number:ESWD16EES13
Manufacturer:E-Switch
Manufacturer Number:D16EES13
ECAD Model:
3D Model

Description:

D16EES13

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EES13
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:3PDT
Actuator Type:Button (Not Included)
Termination Type:Solder
Actuator Shape:Square
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:F040021
SKU:ESWD16EES13

Detailed Description

Introducing the D16EES13 Pushbutton Switch, a reliable and versatile component designed for seamless panel integration. This RoHS-compliant switch, also known by its part alias F040021, is part of the D16 series, known for its durability and performance. Featuring a robust construction, it offers a rated amperage of 6A for DC and 8A for AC applications, making it suitable for various power requirements. Its panel mount, front-facing design ensures easy installation and accessibility. The square actuator shape and On-On switch function provide precise control, while the 3PDT contact configuration offers enhanced versatility. With a rated voltage of 125VAC and 24VDC, this switch is suitable for a wide range of industrial and commercial applications. Its solder termination type and circular panel cut-out diameter of 16mm make it easy to integrate into existing systems. Operating smoothly in temperatures ranging from -20 to 55 °C, this pushbutton switch is a reliable choice for demanding environments. Elevate your control panel with the D16EES13 Pushbutton Switch, where quality and performance meet seamlessly.