D16EES13CBLU

Heilind Number:ESWD16EES13CBLU
Manufacturer:E-Switch
Manufacturer Number:D16EES13CBLU
ECAD Model:
3D Model

Description:

D16EES13CBLU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EES13CBLU
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:3PDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Square
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:28 VAC/DC
Part Aliases:XF0851P
SKU:ESWD16EES13CBLU

Detailed Description

Introducing the D16EES13CBLU Pushbutton Switch, a versatile and durable component designed for precise control in various applications. With RoHS compliance and a sleek square actuator shape, this switch combines functionality with modern aesthetics. Featuring a 3PDT contact configuration, it ensures reliable performance, while the On-On switch function offers flexibility in operation. Rated for 6A DC and 8A AC at 125V, this switch is suitable for a range of power requirements. Its panel mount, front installation and solder termination make it easy to integrate into your systems. The 16mm circular panel cut-out diameter allows for seamless installation. Illuminated with a 28V AC/DC voltage, it provides visual feedback in dimly lit environments. Operating in temperatures ranging from -20 to 55°C, this switch is built to withstand harsh conditions. Elevate your control panel with the D16EES13CBLU Pushbutton Switch, the perfect combination of reliability and style.