D16EES13KREDRED

Heilind Number:ESWD16EES13KREDRED
Manufacturer:E-Switch
Manufacturer Number:D16EES13KREDRED
ECAD Model:
3D Model

Description:

D16EES13KREDRED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EES13KREDRED
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:125 VAC, 24 VDC
Actuator Shape:Square
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:24 VDC
Contact Configuration:3PDT
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:XF0767P
SKU:ESWD16EES13KREDRED

Detailed Description

Introducing the D16EES13KREDRED, a high-performance pushbutton switch designed for precision control in electronic applications. This ROHS-compliant switch, part of the D16 series, boasts a rugged construction and a reliable 3PDT contact configuration, ensuring durability and efficient operation. With a versatile amperage rating of 6A (DC) and 8A (AC), it offers versatility for various power requirements. The sleek square actuator shape and panel mount, front-facing design make it easy to integrate into panels or enclosures. Featuring an on-on switch function and rated for 125VAC and 24VDC, it delivers consistent performance. The bright red illumination at 24VDC ensures visibility in any environment. With a solder termination type and a 16mm circular panel cut-out diameter, installation is straightforward. Operating smoothly in temperatures ranging from -20 to 55 °C, this pushbutton switch is ideal for industrial, automotive, and aerospace applications. Elevate your control systems with the D16EES13KREDRED.