D16EES14

Heilind Number:ESWD16EES14
Manufacturer:E-Switch
Manufacturer Number:D16EES14
ECAD Model:
3D Model

Description:

D16EES14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EES14
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Product Type:Pushbutton
Actuator Type:Button (Not Included)
Rated Voltage:125 VAC, 24 VDC
Actuator Shape:Square
Switch Function:On-On
Termination Type:Solder
Contact Configuration:4PDT
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:F040046
SKU:ESWD16EES14

Detailed Description

Introducing the D16EES14, a versatile and high-performance pushbutton switch designed for demanding applications. With RoHS compliance, this switch meets environmental standards while offering reliable performance. Part of the D16 series, it features a panel mount, front-facing design for easy installation and accessibility. Operating at 6A for DC and 8A for AC, it delivers efficient power control. The square actuator shape and panel cut-out diameter of 16mm ensure a sleek and professional appearance. Boasting a 4PDT contact configuration and On-On switch function, it provides precise and multi-functional operation. With a rated voltage of 125VAC and 24VDC, it's suitable for a wide range of electronic systems. The solder termination type guarantees secure connections, while the operating temperature range of -20 to 55°C ensures reliability in various environments. Perfect for use in industrial, commercial, or residential settings, this pushbutton switch is a must-have for any project. Elevate your control panel with the D16EES14.