D16EES14BGRN

Heilind Number:ESWD16EES14BGRN
Manufacturer:E-Switch
Manufacturer Number:D16EES14BGRN
ECAD Model:
3D Model

Description:

D16EES14BGRN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EES14BGRN
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:4PDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Square
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:14 VAC/DC
Part Aliases:XF0674P
SKU:ESWD16EES14BGRN

Detailed Description

Introducing the D16EES14BGRN, a high-performance pushbutton switch that seamlessly combines durability and functionality. This ROHS compliant panel-mount switch, part of the D16 series, boasts an impressive amperage rating of 6A DC and 8A AC, making it ideal for various applications. Featuring a square actuator button and a reliable On-On switch function, it guarantees smooth operation. With a rated voltage of 125VAC and 24VDC, this switch offers versatile usage. Its 4PDT contact configuration ensures efficient connectivity, while the solder termination type guarantees secure installation. The 14VAC/DC illumination voltage adds a touch of convenience. Designed for precision, it fits perfectly into a 16mm circular panel cut-out. Operating flawlessly in temperatures ranging from -20 to 55°C, this pushbutton switch is a must-have in the Switches category for any project requiring top-notch performance. Please note that this product is not classified as hi-rel.