D16EES22

Heilind Number:ESWD16EES22
Manufacturer:E-Switch
Manufacturer Number:D16EES22
ECAD Model:
3D Model

Description:

D16EES22

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EES22
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:DPDT
Actuator Type:Button (Not Included)
Termination Type:Solder
Actuator Shape:Square
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:F040022
SKU:ESWD16EES22

Detailed Description

Introducing the D16EES22, a versatile and reliable Pushbutton Switch perfect for a wide range of applications. With RoHS compliance, this switch ensures eco-friendliness without compromising on performance. Part of the D16 series, it guarantees durability and efficiency. Operating at 6A DC and 8A AC, it offers robust power handling capabilities. Its panel mount, front-facing design makes installation a breeze. Featuring a square actuator shape and dual-pole, double-throw contact configuration, it provides seamless functionality for On-On switching. Suitable for both 125VAC and 24VDC systems, it offers flexibility in voltage compatibility. With a solder termination type and a circular panel cut-out diameter of 16mm, it's easy to integrate into any setup. Operating smoothly in temperatures ranging from -20 to 55°C, it's ideal for various environments. Upgrade your control systems with the D16EES22 Pushbutton Switch, a reliable and high-performance solution.