D16EES22FGRNGRN

Heilind Number:ESWD16EES22FGRNGRN
Manufacturer:E-Switch
Manufacturer Number:D16EES22FGRNGRN
ECAD Model:
3D Model

Description:

D16EES22FGRNGRN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EES22FGRNGRN
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Square
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:110 VAC
Part Aliases:XF0343P
SKU:ESWD16EES22FGRNGRN

Detailed Description

Introducing the D16EES22FGRNGRN, a high-performance pushbutton switch designed for precision control in industrial applications. With full RoHS compliance, this switch guarantees both quality and environmental responsibility. Part of the D16 series, it boasts a robust construction and a versatile mount type for easy installation on panels. Featuring a square flush actuator button, it offers a tactile and reliable operation. Rated for 6A DC and 8A AC at 125V, 24V, it ensures efficient power handling. The DPDT contact configuration and On-On switch function provide flexibility for various circuit setups. With solder termination and a 16mm circular panel cut-out diameter, it's suited for professional assembly. Operating flawlessly in temperatures ranging from -20°C to 55°C, this pushbutton switch is a dependable choice for demanding environments. Illuminate your control panels with the D16EES22FGRNGRN and experience seamless performance.