D16EES22FREDRED

Heilind Number:ESWD16EES22FREDRED
Manufacturer:E-Switch
Manufacturer Number:D16EES22FREDRED
ECAD Model:
3D Model

Description:

D16EES22FREDRED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EES22FREDRED
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Square
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:110 VAC
Part Aliases:XF0342P
SKU:ESWD16EES22FREDRED

Detailed Description

Introducing the D16EES22FREDRED, a high-performance pushbutton switch designed for precision control in electrical systems. This panel-mount switch, part of the D16 series, boasts ROHS compliance, ensuring environmental responsibility. Operating at 6A DC and 8A AC, it offers reliable power handling in various applications. The sleek square actuator, featuring a flush button design, provides a smooth user experience. With a DPDT contact configuration and On-On switch function, it allows for versatile connectivity. Illuminated by 110VAC, this switch ensures clear visibility in any setting. Its solder termination and 16mm circular panel cut-out diameter make installation easy. Operating flawlessly in temperatures ranging from -20 to 55°C, it guarantees performance in diverse environments. Trust the D16EES22FREDRED for efficient and durable control in your systems.