D16EET11

Heilind Number:ESWD16EET11
Manufacturer:E-Switch
Manufacturer Number:D16EET11
ECAD Model:
3D Model

Description:

F040004

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EET11
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Product Type:Pushbutton
Actuator Type:Button (Not Included)
Rated Voltage:125 VAC, 24 VDC
Actuator Shape:Rectangular
Switch Function:On-On
Termination Type:Solder
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:F040004
SKU:ESWD16EET11

Detailed Description

Introducing the D16EET11, a versatile and reliable Pushbutton Switch designed for seamless operation in a variety of applications. With RoHS compliance and high amperage ratings of 6A DC and 8A AC, this switch ensures both performance and environmental responsibility. Its Panel Mount, Front installation offers convenience, while the SPDT contact configuration guarantees efficiency in electrical connections. The durable construction and operating temperature range of -20 to 55°C make it suitable for diverse environments. Featuring a Rectangular actuator shape and On-On switch function, the D16EET11 offers precise control. Whether used in industrial machinery, automotive systems, or electronic devices, this switch delivers consistent functionality. Upgrade your control panel with the D16 series Pushbutton Switch for quality assurance and peace of mind.