D16EET110RED

Heilind Number:ESWD16EET110RED
Manufacturer:E-Switch
Manufacturer Number:D16EET110RED
ECAD Model:
3D Model

Description:

XF0924P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EET110RED
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:125 VAC, 24 VDC
Actuator Shape:Rectangular
Switch Function:On-On
Termination Type:Solder
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:XF0924P
SKU:ESWD16EET110RED

Detailed Description

Introducing the D16EET110RED, a high-performance pushbutton switch that seamlessly combines reliability with cutting-edge technology. With RoHS compliance and a sleek design, this switch is not only environmentally friendly but also visually appealing. The XF0924P part alias and D16 series designation ensure compatibility and ease of identification. Boasting an amperage rating of 6A DC and 8A AC, it guarantees efficient power control. The panel mount, front installation type with a circular 16mm panel cut-out diameter makes it versatile for various applications. Featuring a durable construction and an operating temperature range of -20 to 55°C, it is suitable for use in demanding environments. The SPDT contact configuration and on-on switch function provide flexibility in operation. Whether for industrial machinery or consumer electronics, this pushbutton switch is the ideal choice for those seeking quality and performance.