D16EET11BRED

Heilind Number:ESWD16EET11BRED
Manufacturer:E-Switch
Manufacturer Number:D16EET11BRED
ECAD Model:
3D Model

Description:

XF0581P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EET11BRED
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Rectangular
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:14 VAC/DC
Part Aliases:XF0581P
SKU:ESWD16EET11BRED

Detailed Description

Introducing the D16EET11BRED, a high-performance pushbutton switch designed for efficiency and durability. With RoHS compliance, you can trust in its environmentally friendly construction. Part of the D16 series, this switch boasts a versatile amperage rating of 6A DC and 8A AC, making it suitable for a range of applications. Its panel mount, front design ensures easy installation, while the rectangular actuator shape and button actuator type provide tactile feedback. Rated for 125VAC and 24VDC, it offers reliable operation. The SPDT contact configuration guarantees precise switching, and with solder termination, it ensures secure connections. Illuminated with 14VAC/DC for visibility in any setting. Its 16mm circular panel cut-out diameter and wide operating temperature range of -20 to 55°C make it ideal for various environments. Upgrade your control systems with this top-quality pushbutton switch.