D16EET11GGRNGRN

Heilind Number:ESWD16EET11GGRNGRN
Manufacturer:E-Switch
Manufacturer Number:D16EET11GGRNGRN
ECAD Model:
3D Model

Description:

D16EET11GGRNGRN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EET11GGRNGRN
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:125 VAC, 24 VDC
Actuator Shape:Rectangular
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:220 VAC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:XF0619P
SKU:ESWD16EET11GGRNGRN

Detailed Description

Introducing the D16EET11GGRNGRN, a cutting-edge pushbutton switch designed for uncompromising performance. With RoHS compliance and a durable construction, this switch guarantees both environmental responsibility and longevity. Operating at 6A DC and 8A AC, it is suitable for a wide range of applications. The panel mount, front-facing design ensures easy installation and accessibility. Featuring a rectangular actuator button with a sleek green illumination, this switch not only provides functionality but also adds a touch of style to any panel. Boasting a contact configuration of SPDT and a switch function of On-On, it offers versatile control options. Its solder termination type and panel cut-out diameter of 16mm make it convenient for integration. Rated for use at 125VAC and 24VDC, it delivers reliable performance in various voltage settings. Whether used in industrial machinery, automotive systems, or control panels, the D16EET11GGRNGRN excels in every application. Upgrade your control setup with this high-quality pushbutton switch.