D16EET11HYELYEL

Heilind Number:ESWD16EET11HYELYEL
Manufacturer:E-Switch
Manufacturer Number:D16EET11HYELYEL
ECAD Model:
3D Model

Description:

D16EET11HYELYEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EET11HYELYEL
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:125 VAC, 24 VDC
Actuator Shape:Rectangular
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:6 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:XF0400P
SKU:ESWD16EET11HYELYEL

Detailed Description

Introducing the D16EET11HYELYEL, a versatile and reliable pushbutton switch designed for seamless integration into your electronic systems. With its RoHS compliance, you can trust in both its performance and environmental responsibility. Part of the D16 series, this switch offers a durable construction suitable for diverse applications. Operating at 6A DC and 8A AC, it ensures efficient power control. The panel mount, front-facing design facilitates easy installation and accessibility. Featuring a rectangular actuator button and offering SPDT contact configuration, it provides precise and responsive functionality. Whether it's for industrial machinery, automotive systems, or consumer electronics, this switch's 125VAC and 24VDC rating guarantees compatibility. With solder termination and a 16mm circular panel cut-out diameter, it's straightforward to incorporate into your designs. Illuminated with 6VDC, it enhances visibility in low-light environments. Operating flawlessly in temperatures ranging from -20 to 55°C, it's suitable for various operating conditions. Elevate your control systems with the D16EET11HYELYEL pushbutton switch, where quality, efficiency, and performance converge.