D16EET11KGRNGRN

Heilind Number:ESWD16EET11KGRNGRN
Manufacturer:E-Switch
Manufacturer Number:D16EET11KGRNGRN
ECAD Model:
3D Model

Description:

D16EET11KGRNGRN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EET11KGRNGRN
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Rectangular
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:24 VDC
Part Aliases:XF0730P
SKU:ESWD16EET11KGRNGRN

Detailed Description

Introducing the D16EET11KGRNGRN Pushbutton Switch, a high-quality, RoHS-compliant component perfect for a wide range of applications. This Panel Mount, Front-mountable switch, part of the D16 series, offers reliable performance with a 6A DC and 8A AC amperage rating, ensuring efficient power control. Featuring a sleek rectangular actuator with a durable Button design, it's easy to operate and built to last. With a rated voltage of 125VAC and 24VDC, it suits various power systems. The SPDT contact configuration and On-On switch function provide versatility in usage. Its solder termination type guarantees secure installation, while the 24VDC Illumination Voltage adds a visual indicator. Designed for a panel cut-out diameter of 16mm, it fits seamlessly into your setup. Operating in temperatures ranging from -20 to 55°C, this switch is reliable even in demanding environments. Perfect for control panels, machinery, and electronic devices, the D16EET11KGRNGRN Pushbutton Switch is a must-have for your project.