D16EET11KGRNWHT

Heilind Number:ESWD16EET11KGRNWHT
Manufacturer:E-Switch
Manufacturer Number:D16EET11KGRNWHT
ECAD Model:
3D Model

Description:

XF0735P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EET11KGRNWHT
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:125 VAC, 24 VDC
Actuator Shape:Rectangular
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:24 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:XF0735P
SKU:ESWD16EET11KGRNWHT

Detailed Description

Introducing the XF0735P, a high-performance pushbutton switch designed for reliable operation in a variety of applications. This sleek and modern switch, part of the D16 series, features a rectangular actuator button for easy and intuitive use. With a durable panel mount front, it ensures secure installation in any control panel or device. Rated for 6A DC and 8A AC at 125V, this switch offers robust switching capabilities. Its SPDT contact configuration provides versatile functionality, while the On-On switch function allows for seamless toggling between two circuits. Solder termination and a 16mm circular panel cut-out diameter make installation a breeze. Illuminated with a 24VDC voltage, this switch guarantees visibility even in low-light conditions. Operating flawlessly in temperatures ranging from -20 to 55°C, the XF0735P is the perfect choice for demanding environments. Whether used in industrial machinery, automotive systems, or electronic appliances, this RoHS-compliant switch delivers exceptional performance every time. Elevate your control panel with the XF0735P pushbutton switch - where quality meets innovation.