D16EET12

Heilind Number:ESWD16EET12
Manufacturer:E-Switch
Manufacturer Number:D16EET12
ECAD Model:
3D Model

Description:

D16EET12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EET12
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Product Type:Pushbutton
Actuator Type:Button (Not Included)
Rated Voltage:125 VAC, 24 VDC
Actuator Shape:Rectangular
Switch Function:On-On
Termination Type:Solder
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:F040023
SKU:ESWD16EET12

Detailed Description

Introducing the D16EET12, a versatile and reliable pushbutton switch designed for seamless panel mount installation. This RoHS-compliant switch, also known by the alias F040023, boasts a robust construction within the D16 series, making it ideal for high-demand applications. With an amperage rating of 6A DC and 8A AC, it ensures efficient power handling. The rectangular actuator shape, though button not included, offers tactile feedback for easy operation. Featuring a DPDT contact configuration and On-On switch function, this switch guarantees precise and reliable performance. Its solder termination type and panel cut-out diameter of 16mm ensure easy installation. Operating flawlessly in a temperature range of -20 to 55°C, this pushbutton switch is a dependable choice for a range of industrial and electronic setups. Elevate your control systems with the D16EET12.