D16EET12CWHT

Heilind Number:ESWD16EET12CWHT
Manufacturer:E-Switch
Manufacturer Number:D16EET12CWHT
ECAD Model:
3D Model

Description:

D16EET12CWHT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EET12CWHT
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:125 VAC, 24 VDC
Actuator Shape:Rectangular
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:28 VAC/DC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:XF0624P
SKU:ESWD16EET12CWHT

Detailed Description

Introducing the D16EET12CWHT, a high-performance pushbutton switch designed for precision control applications. This sleek and durable panel mount switch, part of the D16 series, boasts ROHS compliance for environmental responsibility. With a sleek rectangular actuator button, it offers a comfortable tactile response for seamless operation. Rated for 6A DC and 8A AC at 125V, this switch ensures reliable performance in various power setups. Its DPDT contact configuration and On-On switch function make it versatile for diverse circuit setups. Featuring solder termination and a 16mm circular panel cut-out, installation is a breeze. The switch operates flawlessly in temperatures ranging from -20 to 55°C, making it suitable for a wide range of environments. Illuminate your control panel with the 28VAC/DC illumination voltage option. Trust the D16EET12CWHT for quality and efficiency in your control systems.