D16EET12CYEL

Heilind Number:ESWD16EET12CYEL
Manufacturer:E-Switch
Manufacturer Number:D16EET12CYEL
ECAD Model:
3D Model

Description:

D16EET12CYEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EET12CYEL
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Rectangular
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:28 VAC/DC
Part Aliases:XF0781P
SKU:ESWD16EET12CYEL

Detailed Description

Introducing the D16EET12CYEL, a high-performance pushbutton switch designed for seamless operation in a variety of applications. With its RoHS compliance, you can trust in its eco-friendly construction. Boasting a durable construction and a sleek panel mount design, this switch is easy to install on any surface. The illuminated rectangular button not only enhances visibility but also adds a touch of modernity to your setup. The DPDT contact configuration ensures reliable performance, while the On-On switch function offers versatility. Operating at 6A (DC) and 8A (AC) with a rated voltage of 125 VAC and 24 VDC, this switch is suitable for a wide range of power requirements. Its solder termination type guarantees secure connections. With an operating temperature range of -20 to 55°C, it is built to withstand harsh environments. Perfect for industrial, automotive, or home automation projects, the D16EET12CYEL is the ultimate choice for quality and functionality.