D16EET12FGRNGRN

Heilind Number:ESWD16EET12FGRNGRN
Manufacturer:E-Switch
Manufacturer Number:D16EET12FGRNGRN
ECAD Model:
3D Model

Description:

XF0369P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EET12FGRNGRN
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:125 VAC, 24 VDC
Actuator Shape:Rectangular
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:110 VAC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:XF0369P
SKU:ESWD16EET12FGRNGRN

Detailed Description

Introducing the D16EET12FGRNGRN Pushbutton Switch, a versatile and reliable component designed for seamless operation in various applications. With its RoHS compliance, you can trust in its environmental responsibility. Part of the D16 series, this switch offers dual functionality with an amperage rating of 6A for DC and 8A for AC, ensuring efficient performance. Its panel mount, front design makes installation a breeze, while the rectangular actuator button allows for easy operation. Rated for 125VAC and 24VDC, it guarantees compatibility with different systems. Featuring a DPDT contact configuration and On-On switch function, it provides flexibility in usage. The solder termination type ensures a secure connection, while the 16mm circular panel cut-out diameter simplifies integration. With an operating temperature range of -20 to 55°C, it is suitable for diverse environments. Illuminate your control panel with the included 110VAC illumination voltage option. Whether for industrial machinery, automotive, or electronics, this pushbutton switch is a trusted choice for control and convenience.