D16EET12HGRNGRN

Heilind Number:ESWD16EET12HGRNGRN
Manufacturer:E-Switch
Manufacturer Number:D16EET12HGRNGRN
ECAD Model:
3D Model

Description:

D16EET12HGRNGRN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EET12HGRNGRN
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Rectangular
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:6 VDC
Part Aliases:XF0053P
SKU:ESWD16EET12HGRNGRN

Detailed Description

Introducing the D16EET12HGRNGRN, a versatile and reliable pushbutton switch designed for seamless operation in various applications. This ROHS-compliant switch, also known as XF0053P, belongs to the high-performance D16 series. With an amperage rating of 6A (DC) and 8A (AC), it ensures efficient power control. The panel mount, front-facing design with a rectangular actuator button offers easy accessibility. Boasting a DPDT contact configuration and an On-On switch function, it guarantees precise and secure circuit switching. The switch is suitable for use with both 125VAC and 24VDC systems, providing flexibility in voltage compatibility. Its solder termination type and 16mm circular panel cut-out diameter make installation a breeze. The illumination voltage of 6VDC adds a visual indicator to enhance user experience. Operating flawlessly in temperatures ranging from -20 to 55°C, this pushbutton switch is a dependable choice for industrial, commercial, and residential settings. Elevate your control applications with the D16EET12HGRNGRN.