D16EET12JGRNGRN

Heilind Number:ESWD16EET12JGRNGRN
Manufacturer:E-Switch
Manufacturer Number:D16EET12JGRNGRN
ECAD Model:
3D Model

Description:

D16EET12JGRNGRN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EET12JGRNGRN
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:125 VAC, 24 VDC
Actuator Shape:Rectangular
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:12 VDC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:XF0784P
SKU:ESWD16EET12JGRNGRN

Detailed Description

Introducing the D16EET12JGRNGRN Pushbutton Switch, a versatile and reliable solution for your panel mounting needs. With RoHS compliance, this switch is environmentally friendly without compromising on performance. Operating at a maximum amperage of 6A DC and 8A AC, it ensures efficient power control. The rectangular actuator shape and button actuation type offer comfortable and intuitive operation. Featuring DPDT contact configuration and On-On switch function, it provides precise and customizable control. The 12VDC illumination voltage adds a visual indicator for ease of use. With a durable construction and an operating temperature range of -20 to 55°C, this switch is suitable for various applications. Upgrade your control panel with the D16EET12JGRNGRN for seamless and efficient operation.