D16EET12JREDBLU

Heilind Number:ESWD16EET12JREDBLU
Manufacturer:E-Switch
Manufacturer Number:D16EET12JREDBLU
ECAD Model:
3D Model

Description:

D16EET12JREDBLU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EET12JREDBLU
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:125 VAC, 24 VDC
Actuator Shape:Rectangular
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:12 VDC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:XF0788P
SKU:ESWD16EET12JREDBLU

Detailed Description

Introducing the D16EET12JREDBLU, a versatile and reliable pushbutton switch designed for seamless integration into your electronic applications. This sleek panel mount switch, part of the D16 series, boasts RoHS compliance for environmental responsibility. With a dual amperage rating of 6A (DC) and 8A (AC), it ensures efficient power handling. The rectangular actuator shape houses a durable button, offering precise tactile feedback for smooth operation. Featuring a DPDT contact configuration and On-On switch function, it enables versatile connectivity options. Illuminated with 12VDC voltage, this switch enhances visibility and functionality. Its solder termination type guarantees secure installation. Operating flawlessly in temperatures ranging from -20 to 55°C, it's suitable for various environments. The 16mm circular panel cut-out diameter makes installation a breeze. Elevate your control systems with this high-quality pushbutton switch.