D16EET13

Heilind Number:ESWD16EET13
Manufacturer:E-Switch
Manufacturer Number:D16EET13
ECAD Model:
3D Model

Description:

D16EET13

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EET13
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:3PDT
Actuator Type:Button (Not Included)
Termination Type:Solder
Actuator Shape:Rectangular
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:F040024
SKU:ESWD16EET13

Detailed Description

Introducing the D16EET13, a versatile and reliable pushbutton switch designed for seamless panel mounting in a variety of applications. With RoHS compliance, this switch guarantees environmental responsibility without compromising on performance. Part of the D16 series, it boasts a high amperage rating of 6A for DC and 8A for AC, ensuring efficient power transmission. Its sleek rectangular actuator shape, along with an On-On switch function, offers intuitive operation. Featuring a 3PDT contact configuration and solder termination type, this switch guarantees secure and stable connections. The panel cut-out diameter of 16mm, coupled with a wide operating temperature range of -20 to 55°C, makes it ideal for use in diverse environments. Whether for industrial machinery, automotive systems, or electronic devices, the D16EET13 is the perfect choice for reliable and durable switching solutions.