D16EET13EWHT

Heilind Number:ESWD16EET13EWHT
Manufacturer:E-Switch
Manufacturer Number:D16EET13EWHT
ECAD Model:
3D Model

Description:

D16EET13EWHT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EET13EWHT
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:3PDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Rectangular
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:60 VAC/DC
Part Aliases:XF0690P
SKU:ESWD16EET13EWHT

Detailed Description

Introducing the D16EET13EWHT, a versatile and high-performance pushbutton switch designed for seamless panel mount installation. With RoHS compliance and a sleek rectangular actuator shape, this switch not only ensures environmental responsibility but also offers a modern aesthetic appeal. Boasting an amperage rating of 6A (DC) and 8A (AC), it provides reliable power control in various applications. The 3PDT contact configuration guarantees efficient operation, while the On-On switch function allows for easy toggling between states. Illumination at 60VAC/DC adds visibility in dimly lit environments. Suitable for both 125VAC and 24VDC systems, this pushbutton switch is a must-have for any electrical setup. Its durable construction and wide operating temperature range of -20 to 55°C ensure long-lasting performance even in challenging conditions. Upgrade your control panel with the D16EET13EWHT for a seamless and reliable switching experience.