D16EET13GGRNGRN

Heilind Number:ESWD16EET13GGRNGRN
Manufacturer:E-Switch
Manufacturer Number:D16EET13GGRNGRN
ECAD Model:
3D Model

Description:

D16EET13GGRNGRN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16EET13GGRNGRN
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:125 VAC, 24 VDC
Actuator Shape:Rectangular
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:220 VAC
Contact Configuration:3PDT
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:XF0621P
SKU:ESWD16EET13GGRNGRN

Detailed Description

Introducing the D16EET13GGRNGRN Pushbutton Switch, a reliable and versatile component for your electronic control needs. With RoHS compliance, this switch is not only efficient but also environmentally friendly. Operating at 6A DC and 8A AC, it offers robust performance, making it suitable for diverse applications. Its panel mount, front design ensures easy installation, while the rectangular actuator shape and button actuator type provide ergonomic usage. Boasting a rated voltage of 125VAC and 24VDC, this switch can handle varying power requirements with ease. The 3PDT contact configuration guarantees precise switching functionality, while the solder termination type ensures secure connections. Illumination voltage at 220VAC enhances visibility in dimly lit environments. Designed for durability, with an operating temperature range of -20 to 55 °C, this pushbutton switch is a reliable choice for control panels, machinery, and more.